Kingston M.2 2280 QLC PCIe NVMe Solid State Drives (SSDs)
Kingston M.2 2280 QLC PCIe NVMe Solid State Drives (SSDs) are high-performance storage solutions built on the PCIe Gen4 x4 NVMe 1.4 interface, offering a cost-effective option for industrial applications with less frequent data writes, and featuring advanced wear leveling to maximize lifespan and ensure reliable performance. The Kingston M.2 2280 QLC PCIe NVMe SSDs are available in 512GB, 1TB, and 2TB capacity options. With a controlled BOM and firmware, garbage collection, PCN Support, and engineering support, these SSDs provide a balance of affordability and industrial-grade features, making them ideal for less demanding use cases.
Features
- Performance
- Sequential read
- 512GB – up to 5,000MB/s
- 1TB – up to 7,000MB/s
- 2TB – up to 7,000MB/s
- Sequential write
- 512GB – up to 3,500MB/s
- 1TB – up to 6,500MB/s
- 2TB – up to 6,500MB/s
- Maximum 4K random read (Q32T106)
- 512GB – up to 550,000 IOPS
- 1TB – up to 800,000 IOPS
- 2TB – up to 800,000 IOPS
- Maximum 4K random write (Q32T106)
- 512GB – up to 650,000 IOPS
- 1TB – up to 1,00,000 IOPS
- 2TB – up to 1,00,000 IOPS
- Total bytes written (TBW)
- 512GB – 160TBW
- 1TB – 320TBW
- 2TB – 640TBW
- Sequential read
- 512GB, 1TB, and 2TB capacity options
- M.2 2280 form factor
- QLC NAND
- PCIe Gen4 x 4 interface
- 2M hours Mean Time Between Failure (MTBF)
- 0°C to +70°C operating temperature range
- 3-year warranty
Applications
- Point of Sale (PoS)
- Digital signage
- Robotics
- Kiosks
- Surveillance/mobile recording
Veröffentlichungsdatum: 2026-08-10
| Aktualisiert: 2026-08-25