Solidigm D7-PS1030 PCIe Gen5.0 Solid State Drives (SSDs)
Solidigm D7-PS1030 Solid State Drives (SSDs) are designed to accelerate demanding modern enterprise and cloud data center workloads. These SSDs also help power the AI/ML data pipeline. The D7-PS1030 SSDs feature a PCIe 5.0 interface and provide Mid-Endurance (ME) across a range of capacities. These SSDs are designed and tested with zero tolerance for data errors and consistent performance across the life of the drive. The D7-PS1030 SSDs come in 1.6TB to 12.8TB capacities. These SSDs are available in E3.S and U.2 form factors. Typical applications include Online Transaction Processing (OLTP), meta data logging, and High-Performance Computing (HPC).Features
- 23W maximum average read and write power
- 5W idle power
- Excellent energy efficiency
- Optimized for real-world workloads
- Powers AI/ML data pipeline
- PCIe 5.0 interface
- 1.6TB to 12.8TB capacities
- Modern security and manageability
- In-band and side-channel interface access
- Capabilities for enhancing performance, logging, and data recovery
- Up to 90% IOPS consistency
Applications
- High-Performance Computing (HPC)
- Online Transaction Processing (OLTP)
- Meta data logging
Additional Resource
Veröffentlichungsdatum: 2025-05-09
| Aktualisiert: 2025-11-06