Apacer Technology Inc. UV110-UFD5 USB Flash Drives

Apacer Technology Inc. UV110-UFD5 USB Flash Drives are designed to replace conventional Integrated Drive Electronics (IDE) hard disk drives. These flash drives utilize a 3D NAND capacity of up to 256GB and provide improved efficiency than 2D NAND. The UV110-UFD5 USB drives are compatible with USB 3.1/3.2 Generation Super Speed and backward compatible with USB 2.0 and USB 1.1 interfaces. These flash drives feature up to 256GB capacity, >3,000,000 hours MTBF, LED indicators for drive behavior, and 3D TLC NAND flash type (BiCS5/BiCS3).

The UV110-UFD5 USB drives operate at 5V ±5% supply voltage and a -40°C to 85°C wide temperature range. These drives are RoHS Recast compliant and support non-removable string and toggle 2.0 mode/ONFI 3.0. The UV110-UFD5 USB drives are ideal for embedded flash storage applications that offer expanded functionality, better performance, and improved reliability.

Features

  • USB 3.2 Generation 1 Super Speed compatible:
    • 5Gb/s USB 3.1/3.2 Generation 1 maximum transfer rate
    • Backward compatible with 480Mb/s for USB 2.0 and 12Mb/s for USB 1.1
  • Flash management:
    • Built-in hardware Low-Density Parity Check (LDPC) ECC
    • Global wear leveling
    • Flash bad-block management
    • Page mapping flash translation layer
    • Power failure management
    • Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.)
    • Hyper cache technology
    • SMART read Refresh™
    • 3D TLC NAND flash type (BiCS5/BiCS3)
    • LED indicators for drive behavior
  • Up to 256GB capacity
  • OS support:
    • Windows 7/8/10 or later
    • Mac 10.2.8/10.8 or later
    • Linux 2.4.0/2.4.10 or later
  • RoHS recast compliant
  • Support non-removable setting
  • Support toggle 2.0 mode/ONFI 3.0

Specifications

  • 0°C to 70°C standard operating temperature range
  • -40°C to 85°C wide operating temperature range
  • -40°C to 100°C storage temperature range
  • Power consumption:
    • Up to 220mA active mode (maximum)
    • Up to 85mA idle mode
  • 5V ±5% supply voltage
  • 56.05mm x 18mm x 8.50mm dimensions
  • 7.37g ±5% weight

Functional Block Diagram

Block Diagram - Apacer Technology Inc. UV110-UFD5 USB Flash Drives

Mechanical Drawing

Mechanical Drawing - Apacer Technology Inc. UV110-UFD5 USB Flash Drives
View Results ( 9 ) Page
Teilnummer Datenblatt Speichergröße Produkt Konstante Schreibgeschwindigkeit Konstante Lesegeschwindigkeit Versorgungsstrom - Max. Betriebsversorgungsspannung Maximale Betriebstemperatur
AN2.112HHS.00322 AN2.112HHS.00322 Datenblatt 128 GB USB 3.2 180 MB/s 270 MB/s 220 mA 5 V + 85 C
AN2.112JGS.00219 AN2.112JGS.00219 Datenblatt 256 GB USB 3.1 115 MB/s 255 MB/s 205 mA 5 V + 70 C
AN2.112GGS.00219 AN2.112GGS.00219 Datenblatt 64 GB USB 3.1 110 MB/s 250 MB/s 180 mA 5 V + 70 C
AN2.112GHS.00219 AN2.112GHS.00219 Datenblatt 64 GB USB 3.1 110 MB/s 250 MB/s 180 mA 5 V + 85 C
AN2.112HGS.00422 AN2.112HGS.00422 Datenblatt 128 GB USB 3.2 180 MB/s 270 MB/s 220 mA 5 V + 70 C
AN2.112HGS.00431 AN2.112HGS.00431 Datenblatt
AN2.112HHS.00331 AN2.112HHS.00331 Datenblatt
AN2.112JGS.00431 AN2.112JGS.00431 Datenblatt
AN2.112JHS.00331 AN2.112JHS.00331 Datenblatt
Veröffentlichungsdatum: 2023-06-02 | Aktualisiert: 2023-06-12