Quectel FCM242D Module

Quectel FCM242D Module offers a high-performance processor with a frequency up to 160MHz. This module is a cutting-edge MCU Wi-Fi® and BLUETOOTH® module, supporting IEEE 802.11b/g/n protocol and BLE 5.2. The FCM242D module features built-in 288KB RAM and 2MB flash, ensuring efficient performance. This module complies with WPA-PSK, WPA2-PSK, and WPA3-PSK security standards, supporting True Random Number Generator (TRNG), AES-128 encryption algorithm, and secure firmware and flash encryption. The FCM242D module offers an LCC form factor with an ultra-compact package size of 20mm x 18mm x 2.05mm, optimizing size and cost for end products. This module supports the QuecOpen® solution and standard AT commands.

The FCM242D module supports UART and GPIO interfaces by default, as well as SPI, I2C, ADC, and PWM interfaces in the QuecOpen® solution. This module also supports many low-power consumption modes and a keep-alive mechanism. The FCM242D module provides flexibility and versatility for a range of applications, especially in smart homes and industrial IoT scenarios.

Features

  • Wi-Fi® 4 module, single band (2.4 GHz) Wi-Fi, and 1 × 1 antenna
  • 2MB flash built-in
  • Supports up to 17 GPIOs for SPI, I2C, ADC, and PWM interfaces in QuecOpen® solution
  • 1st generation RF coaxial connector, pin antenna interface, PCB antenna (optional)
  • LCC form factor
  • Complies with WPA-PSK, WPA2-PSK, and WPA3-PSK security standards
  • True Random Number Generator (TRNG), AES-128 encryption algorithm, and secure firmware and flash encryption

Applications

  • Smart homes
  • Industrial IoT

Specifications

  • IEEE 802.11b/g/n WLAN protocol
  • DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM Wi‑Fi modulation mode
  • AP/STA Wi‑Fi operating mode
  • BLE 5.2 Bluetooth® protocol
  • IPv4/IPv6 internet protocol
  • ARM968 processor (up to 160 MHz) kernel
  • 288KB RAM
  • 2MB flash
  • Power supply voltage range:
    • 3V to 3.6V
    • 3.3V typical
  • 20mm x 18mm x 2.05mm dimensions
  • 1.09g approximate weight
  • -40°C to +105°C operating temperature range
  • -45°C to +115°C storage temperature range
Veröffentlichungsdatum: 2026-06-18 | Aktualisiert: 2026-07-02