Teltonika PR1KCx40 5G Combo Mobile SMA Antennas
Teltonika PR1KCN40 and PR1KC540 5G Combo SMA Antennas feature a 600MHz to 5000MHz 5G MIMO frequency range in a rugged IP67-rated enclosure. The PR1KCN40 also offers a 1559MHz to 1189MHz GNSS frequency range. These Teltonika 5G combo SMA antennas operate over a -40°C to +80°C temperature range and in ≤90% humidity. The antennas feature four male SMA MIMO connectors and four LMR100 MIMO cables. The PR1KCN40 also includes a male SMA GNSS connector and one LMR100 GNSS cable.
Features
- 5G mobile MIMO antenna (PR1KCN40 and PR1KC540)
- Frequency range
- 600MHz to 960MHz
- 1427MHz to 2700MHz
- 3300MHz to 4200MHz
- 4400MHz to 5000MHz
- Omni-directional radiation pattern
- Linear polarization
- ≤4dBi gain
- ≤2.5 voltage standing wave ratio (VSWR)
- 50Ω impedance
- Four SMA male connectors
- Four LMR100 cables
- Frequency range
- GNSS antenna (PR1KCN40)
- Frequency ranges
- 1559MHz to 1610MHZ
- 1164MHz to 1189MHz
- RHCP polarization
- Directional radiation pattern
- ≤2dBi gain
- 17±2dB LNA gain
- ≤2dB noise figure
- <2 VSWR
- 50Ω impedance
- 3VDC to 5VDC supply voltage
- 15mA current consumption
- One SMA male connector
- One LMR100 cable
- Frequency ranges
Applications
- Routers
- Gateways
- Industrial network devices
- Tracking
- Navigation
- Telemetry
- Outdoor cellular deployments
- Fleet, rail, and public transit communications
- Industrial automation
- Internet of Things (IoT)
- Smart cities
- Infrastructure monitoring equipment
Specifications
- M6 screw or adhesive mounting type
- PC/PC+ABS enclosure material
- UV resistant
- 3000mm cable length
- 450g weight
- -40°C to +80°C operating temperature range
- ≤90% operating humidity
- IP67 ingress protection rating
- RoHS compliant
Dimensions
Veröffentlichungsdatum: 2026-03-17
| Aktualisiert: 2026-03-20