Ezurio Vela IF310 Multiprotocol Modules

Ezurio Vela IF310 Multiprotocol Modules is based on Infineon’s AIROC™ CYW55310 and combines BLUETOOTH® Classic (BR/EDR) and the complete Bluetooth 6.0 LE feature set. The Vela IF310 includes LE audio with LC3, isochronous channels, Auracast, LE-coded, and two MPHY and advertising extensions, allowing legacy classic designs to be updated with a single module.

The Ezurio Vela IF310 Multiprotocol Modules offer a 192MHz Arm® Cortex-M33 processor, integrated audio interfaces, up to +10dBm output power, and a highly flexible HCI UART interface, supporting various hosted/hostless software architecture options. The Vela IF310 is engineered for high-reliability environments and delivers a low-risk, fast-to-market platform for demanding medical or industrial audio and data applications.

The modules minimize downtime in clinical settings and ensure interference-resistant audio in industrial spaces, with a rugged operation range of -40°C to +85°C. Robust security features include TrustZone® and CryptoCell-312, and a versatile footprint facilitates dependable, application-ready solutions.

Features

  • Bluetooth core 6.0
  • Output power programmable up to +10dBm, PA paths for Class 1 range
  • Classic +LE-LE audio (LC3), Auracast, LE isochronous, LE 2M and coded PHY, BR/EDR profiles
  • Powerful MCU subsystem with 192MHz Cortex-M33, 2MB ROM, 768KB SRAM with TrustZone® and CryptoCell™- 312 security
  • Rich audio interfaces including dual TDM/I2S plus PCM for HFP, A2DP, LE Audio, and multi-stream use cases
  • Single 12mm x 16mm footprint with Integrated Ignion antenna, MHF4 connector, or RF trace pad
  • Flexible software paths hosted to Linux/Android MPUs, hosted to MCU RTOS, or hostless standalone mode via Infineon ModusToolbox® and external Flash/PSRAM
  • Personal support from design to manufacture

Applications

  • Fitness equipment
  • Automotive infotainment
  • Intercom and VoIP endpoints
  • POS and barcode scanners
  • Medical monitors
  • Auracast broadcast audio

Three Architecture Options

Ezurio Vela IF310 Multiprotocol Modules
Veröffentlichungsdatum: 2025-12-30 | Aktualisiert: 2026-05-21