Fluke 831 Laser Shaft Alignment Tools
Fluke 831 Laser Shaft Alignment Tools feature a rugged sensALIGN® 3 sensor and reflector and can handle most mainstream machine alignment challenges. The Fluke 831 uses powerful tools like a unique extend mode to manage gross misalignment and an integrated Thermal Growth Calculator that automatically factors the dynamic machine changes into the result. These tools have a quick setup and intuitive user interface with a tablet-like design that makes these tools user-friendly. Fluke 831 Laser Shaft Alignment Tools provide an integrated Wi-Fi® cloud solution to quickly transfer data from the 831 handheld to ARC 4.0 PC software.
Features
- Extend mode to handle gross misalignment
- Integrated Thermal Growth Calculator
- Tablet-like design
- Fast setup
- High precision
- Intuitive guided user-interface
- Single laser, reflected measurement technology
- Adaptive alignment
- No sagging, even over long distances
- Integrated Wi-Fi connectivity to remotely transfer data to/from ARC 4.0 PC software
- Coupling types
- Short flex
- Spacer shaft
- Single plane
- Uncoupled shafts
- Various default coupling formats
Specifications
- 4GB RAM, 64GB Flash memory
- 1920px x 1200px Display resolution
- 203.1mm (8") Display size
- 5.0 Wireless connectivity
- IP68 Rating - dustproof, submersible to 1.5m
- Up to 11 hours of operation
- 256mm x 149mm x 35mm dimensions (without hand straps)
- -20°C to +50°C Operating temperature range
Tool Process

Additional Resources
Veröffentlichungsdatum: 2022-09-27
| Aktualisiert: 2023-10-10