FTDI Chip USB-RS232 Converter Cables
FTDI USB-RS232 Serial UART Converter Cable incorporates FTDI's FT232RQ USB to serial UART interface IC, which handles all the USB signaling and protocols. This FTDI converter cable provides a fast, simple way to connect devices with an RS232 interface to USB. Each FTDI USB-RS232 cable contains a small internal electronic circuit board utilizing the FT232R that is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS422 transceiver plus Tx and Rx LEDs that give a visual indication of traffic on the cable. The USB side of the cable is USB powered and USB 2.0 full speed compatible.
View Results ( 6 ) Page
| Teilnummer | Datenblatt | Beschreibung |
|---|---|---|
| USB-RS232-WE-5000-BT_5.0 | ![]() |
USB-Kabel/IEEE 1394-Kabel USB to RS232 Embeded Conv 5V WireEnd 5m |
| USB-RS232-WE-5000-BT_0.0 | ![]() |
USB-Kabel/IEEE 1394-Kabel USB to RS232 Serial Converter |
| USB-RS232-WE-1800-BT_3.3 | ![]() |
USB-Kabel/IEEE 1394-Kabel USB to RS232 Embeded Conv 3V3WireEnd 1.8 |
| USB-RS232-WE-1800-BT_5.0 | ![]() |
USB-Kabel/IEEE 1394-Kabel USB to RS232 Embeded Conv 5V WireEnd 1.8 |
| USB-RS232-WE-1800-BT_0.0 | ![]() |
USB-Kabel/IEEE 1394-Kabel USB to RS232 Embeded Conv Wire End 1.8m |
| USB-RS232-WE-5000-BT_3.3 | ![]() |
USB-Kabel/IEEE 1394-Kabel USB to RS232 Embeded Conv 3V3WireEnd 5m |
Veröffentlichungsdatum: 2010-12-02
| Aktualisiert: 2022-03-11