Heyco CCSC Steel Cushion Clamps
Heyco CCSC Steel Cushion Clamps are light- to heavy-duty steel clamps with an EPDM cushion for electrical insulation and vibration absorption. Heyco CCSC Steel Cushion Clamps are zinc electroplated for corrosion resistance. The CCSC series includes 304 Stainless Steel clamps offering superior corrosion resistance in harsh environments.
Features
- Light- to heavy-duty steel clamps
- EPDM cushion for electrical insulation and vibration absorption
- Steel clamps are zinc electroplated for corrosion resistance
- 304 Stainless Steel clamp option for superior corrosion resistance in harsh environments
- Silver color with a durable black cushion
Applications
- Industrial equipment
- Motors
- Pumps
- Rotating machinery
- Harsh or outdoor environments
Specifications
- 0.8mm or 1.2mm steel thickness
- 1.5mm rubber thickness
- Mounting hole diameter
- 6.7mm (0.8mm steel thickness)
- 10.3mm (1.2mm steel thickness)
- Screw size
- 1/4 (0.8mm steel thickness)
- 7/16 (1.2mm steel thickness)
- -40°C to +100°C operating temperature range
Veröffentlichungsdatum: 2026-03-05
| Aktualisiert: 2026-05-11