Heyco Liquid Tight Cordgrips offer strain relief and leak protection for demanding applications requiring a liquid-tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single or multiple cables. Heyco Liquid Tight Cordgrips are approved for NEMA 4, 4X, 6, and 6P applications.
Features
5.3mm to 39.6mm cable diameter range
NPT, Pg, and metric thread options
Straight, right-angle, pigtail, and snap-in types
Multi-hole, oval hole, Romex® connector, break-thru gland, and V0 material versions
Approved for NEMA 4, 4X, 6, and 6P applications
Black, blue, brass, brown, gray, natural, and white color options
Aluminum, brass/nickel-plated Brass, nylon, and steel material options
Videos
Related Cordgrips
Heyco Halogen-Free Liquid Tight Cordgrips
Will not burn or produce toxic fumes. Resists salt water, gasoline, alcohol, oil, grease, solvents.