Heyco Strain Relief Box Connectors
Heyco Strain Relief Box Connectors feature an IP20 protection rating and nickel-plated brass body construction with stainless steel screws. These connectors offer extra pull-out resistance, a future-proof design, robust construction, and a maximum cable diameter of 36mm. Strain relief box connectors from Heyco have an operating temperature range of -50°C to +300°C, making them suitable for a wide range of applications and environments.
Features
- Extra pull-out resistance
- Nickel-plated brass body construction
- Stainless steel screws
- Future-proof design
- Robust construction
Specifications
- 36mm maximum cable diameter
- -50°C to +300°C operating temperature range
- IP20 protection rating
Additional Resources
Veröffentlichungsdatum: 2026-03-12
| Aktualisiert: 2026-04-13