Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors

Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors offer SignalBee™ features for automatic mounting processes. These multi-contact, miniature connectors come with a header that has a scoop-proof box structure and eliminates misinsertion. The surface-mount (SMT) header is equipped with a metal fitting to prevent solder peeling. Applications for Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors include notebook PCs, mobile terminals, miniature business equipment, and consumer equipment.

Features

  • Miniature size
  • Multi-contact
  • Corresponds to automatic mounting
  • Integral basic function despite the miniature size
  • UL certified

Applications

  • Notebook PCs
  • Mobile terminals
  • Miniature business equipment
  • Consumer equipment such as video cameras

Specifications

  • 1.25mm mounting pitch
  • SMT and THT mounting styles
  • 30 and 50 mating/unmating cycles
  • Discrete wire recommended wire type
  • 26AWG and 30AWG recommended wire sizes
  • -35°C to +85°C operating temperature range
Veröffentlichungsdatum: 2013-11-13 | Aktualisiert: 2026-02-02