Hirose Electric DF62W Water-Resistant Slim In-line Connectors
Hirose Electric DF62W Water-Resistant Slim In-line Connectors are designed for internal wiring and feature a smooth contour for connection inside small spaces. These slim connectors provide a secure, positive lock with a tactile click and visible lock confirmation. The two-point contact structure is highly reliable and resists vibration. Hirose Electric DF62W connectors have a current rating of up to 3A, a voltage rating of 250VAC/DC, and pin counts of 2, 3, 4, 6, and 9. Typical applications include LED lighting, home appliances, automatic ticket gates, robotic arms, medical devices, and security systems.
Features
- Slim design and smooth contour for connection inside small spaces
- Simplified water-resistant feature
- Secure positive lock with a tactile click and visible lock confirmation
- Reliable 2-point contact structure
- Inserting the crimp contacts complete the assembly in a waterproof connector
- Pin count variations available in 2, 3, 4, 6, and 9 positions
Applications
- LED Lighting
- Home appliances
- Medical devices
- Security systems
Specifications
- Rated currents
- #26 AWG: 1A
- #24 AWG: 2A
- #22 AWG: 3A
- Rated voltage of 250VAC/DC
- Insulation resistance of 1000MΩ (minimum) (500VDC)
- -35°C to +105°C operating temperature range
Size Comparison
Water Resistant & Easy Locking
Videos
Veröffentlichungsdatum: 2015-01-19
| Aktualisiert: 2026-02-26