IDEC CW Flush Silhouette Touchless Switches
IDEC CW Flush Silhouette Touchless Switches are designed to reduce the risk of contamination in a wide range of applications. These switches feature an IP65/67 protective structure that is suitable for both indoor and outdoor use. The switches feature a black plastic or metal bezel, and the externally controlled two-color LED illumination offers feedback on output, standby, and other statuses. The near-infrared reflective system provides an adjustable detection distance of up to 270mm, while an optional delay timer prevents unintended activation. Typical applications for IDEC CW Flush Silhouette Touchless Switches include public areas (restrooms, facilities, and elevators), harsh environments (parking garages and parking ticket machines), and hygiene protection (air showers in cleanrooms and food machinery).Features
- For indoor and outdoor use
- IP65/67 protective structure
- UL Type 4X (outdoor) certified
- Feedback of output, standby, and other statuses by externally controlled 2-color LED illumination
- Near-infrared reflective system with adjustable detection distance of up to 270mm
- Delay timer type available to prevent unintended activation
- Black plastic or metal bezel
Applications
- Public areas
- Restrooms and facilities
- Elevators
- Harsh environments
- Parking garages
- Parking ticket machines
- Hygiene protection
- Air showers in cleanrooms
- Food machinery
Near-Infrared Reflectance
Time Delay Option
Optional Hardware
Veröffentlichungsdatum: 2022-11-21
| Aktualisiert: 2022-11-29