L-Com Armored DisplayPort Cable Assemblies
L-Com Armored DisplayPort Cable Assemblies are capable of 4K or 8K resolutions and are available in lengths of 1m, 3m, and 5m. The DP8KA series is an armored DisplayPort 1.4 cable assembly, while the DPHD4KA series is an armored DisplayPort to HDMI cable assembly. These cables offer modern resolutions for high-resolution gaming and visual displays, and a crystal-clear picture and sound for all audio/video needs. DP8KA cable assemblies feature 20 conductors in five twisted pairs, and the DPHD4KA assemblies have 18 conductors in five twisted pairs, ideal for high-traffic areas where cables may be stepped on or run over. L-Com Armored DisplayPort Cable Assemblies are ideal for HDTV, gaming, ultra-high-speed HDMI with Ethernet, home theaters, and medical devices.
Features
- Crush-resistant steel armor that increases cable durability for all situations
- Crystal-clear picture and sound for all audio/video needs
- Ideal for high traffic areas where cable may be stepped on or run over
- 1m, 3m, and 5m cable lengths
- Resolution
- 8K at 60Hz for DP8KA
- 4K at 60Hz for DPHD4KA
Applications
- High-definition resolutions of 720P, 1080P, 4K, 8K, and 10K
- HDTV
- Gaming
- Ultra-high-speed HDMI
- High-speed HDMI with Ethernet
- Medical devices
- Home theater
- ALLM
- eARC
- QFT
- QMS
- VRR