Infineon Technologies AIROC™ UWB TSL100 Ranging & Sensing SoCs
Infineon Technologies AIROC™ Ultra-Wideband (UWB) TSL100 Ranging and Sensing System-on-Chips (SoCs) are designed for precise positioning and smart presence detection. The Infineon TSL100 combines ranging and sensing capabilities in a single device and features an architecture designed to reduce power consumption and enhance security. These AIROC SoCs support IEEE 802.15.4ab and are compliant with industry consortium standards, such as CCC, Aliro, and FiRa. Applications include secured vehicle access, in-cabin presence detection, access control, contactless payment, ticketing, indoor navigation, and industrial asset tracking and collision avoidance.
Features
- Dual PHY – HRP and AIROC UWB low-power mode
- Very low power consumption
- High receiver sensitivity
- High FiRa/CCC security levels
- High First Path Dynamic Range (FPDR) for NLoS scenario
- Channels 8, 9, 10, and 12
- UWB sensing mode
Applications
- Car access
- Indoor navigation
- Point and trigger activation of IoT devices
- Access control
- Asset tracking
- Touchless transactions
- Radar sensing
Specifications
- 6GHz to 9GHz operating frequency
- Current consumption
- <45mA CCC/FiRa HRP BPRF
- <30m AIROC UWB low-power mode
- Supply voltage
- 2VBAT to 3.6VBAT
- 1.1VDCDC to 1.2VDCDC
- Up to 64kB RAM integrated MCU
- Up to 512kB integrated NVM
- 6mm x 6mm VQFN-40 package with wettable flanks
- Operating temperature range
- -40°C to +105°C automotive (AEC-Q100 Grade 2)
- -25°C to +85°C consumer/industrial
Block Diagram
Veröffentlichungsdatum: 2026-06-29
| Aktualisiert: 2026-06-30