ISSI DDR3 SDRAM

ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or  256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.

Features

  • High-speed data transfer rates up to 2133Mbps
  • Bidirectional differential data strobe
  • Data masking per byte on Write commands
  • Programmable Burst length of 4 or 8
  • Programmable CAS Latency
  • Auto-Refresh and Self-Refresh Modes
  • OCD (Driver Adjustment)
  • ODT (On Die Termination) supported
  • Write leveling
  • 96-ball BGA for x16 or 78-ball BGA for x8 packaging
  • Long-term support
  • Quality: JEDEC and AEC-Q100 qualification testing
  • Broad Offering of DDR3 and DDR3L across commercial, industrial and automotive grade components
  • *Note* for automotive parts, three temp ranges with PPAP
  • If error correction is needed, ISSI offers ECC for 1GB and 4GB densities

Applications

  • Telecom/Networking
    • Access nodes
    • Aggregation nodes
    • Switches and routers
    • Packet optical transport
    • Network storage (PON OLT, DSLAM, CMTS, Wireless)
  • Automotive
    • Infotainment
    • Telematics
    • Driver information systems
  • Industrial
    • Human-machine interface
    • Embedded computing
Veröffentlichungsdatum: 2014-06-23 | Aktualisiert: 2024-03-05