IXYS IXSH100N120L3KHV SiC MOSFET
IXYS IXSH100N120L3KHV SiC MOSFET is a 3rd-generation 1200V SiC MOSFET designed for high-efficiency power conversion and fast-switching applications. This MOSFET offers a continuous drain current of 102A and a low RDS(on) of 21mΩ (typical), enabling reduced conduction losses and improved system efficiency. The IXSH100N120L3KHV MOSFET features high blocking voltage capability, low capacitance, and an ultra-fast intrinsic body diode for superior switching performance. The Kelvin source connection helps minimize switching losses and improve gate-drive control. The IXSH100N120L3KHV SiC MOSFET is well-suited for demanding applications like EV charging infrastructure, motor drives, DC/DC converters, solar inverters, and switch-mode power supplies.
Features
- 3rd Generation SiC MOSFET Technology with –3.5V/+15V to 18V gate drive voltage
- High blocking voltage with low on-state resistance
- High-speed switching with low capacitance
- 175°C operating junction temperature capability
- Ultra-fast and robust intrinsic body diode
- Kelvin source contact
- 1200V drain-source voltage
- 102A drain current
- 21mΩ (typical) drain-source on-state resistance
- RoHS compliant
Applications
- Motor drives
- EV charging infrastructure
- DC/DC converter
- Switch-Mode Power Supplies (SMPS)
- Solar inverters
Dimensions Drawing (TO-247-4L)