JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs
JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs are designed for connection between parallel boards spaced 4mm to 9mm (increments of 1mm). These connector plugs have ribbon-type contacts to ensure reliable electrical continuity while resisting the twisting force of coupling. JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs include a configuration suited for automatic packaging, a sufficient absorbing face, a terminal length easily recognizable by an image processor, and a friction lock less sensitive to vibration and tensile strength. General specifications of the KX Connectors include 20-80 contacts, 0.8mm (two rows) contact spacing, and 70mΩ max. contact resistance.Additional Resource
View Results ( 121 ) Page
| Teilnummer | Datenblatt | Serie | Beschreibung |
|---|---|---|---|
| KX15-50K3DE | ![]() |
KX15 | Platine-zu-Platine & Mezzanine-Steckverbinder 0.8MM 50P PLUG |
| KX15-70K4DE | ![]() |
KX15 | Platine-zu-Platine & Mezzanine-Steckverbinder 70p SMT Plug PCB to PCB .8mm |
| KX25-120P-LT-H1 | ![]() |
KX25 | Platine-zu-Platine & Mezzanine-Steckverbinder 120P PIN 0.8mm R/A THROUGH HOLE |
| KX14-60K2DE | ![]() |
KX14 | Platine-zu-Platine & Mezzanine-Steckverbinder 0.8MM 60P RECPT |
| KX15-60K4DE | ![]() |
KX15 | Platine-zu-Platine & Mezzanine-Steckverbinder 60p SMT Plug PCB to PCB .8mm |
| KX15-70KLDLE | ![]() |
KX15 | Platine-zu-Platine & Mezzanine-Steckverbinder 70p SMT Plug PCB to PCB .8mm |
| KX14-30K8DE | ![]() |
KX14 | Platine-zu-Platine & Mezzanine-Steckverbinder 30p SMT Recep PCB to PCB .8mm |
| KX14-70K5DE | ![]() |
KX14 | Platine-zu-Platine & Mezzanine-Steckverbinder 70p SMT Recep PCB to PCB .8mm |
| KX15-30KLDLE | ![]() |
KX15 | Platine-zu-Platine & Mezzanine-Steckverbinder 30P RT ANGLE PLUG 5.75mm HEIGHT |
| KX25-180P-LT-H1 | ![]() |
KX25 | Platine-zu-Platine & Mezzanine-Steckverbinder 180P PIN 0.8mm R/A THROUGH HOLE |
Veröffentlichungsdatum: 2012-03-08
| Aktualisiert: 2024-09-11