KEMET PEG130 Axial Capacitors

KEMET PEG130 Axial Aluminum Electrolytic Capacitors provide outstanding electrical performance. The PEG130 series axial aluminum electrolytic capacitors from KEMET feature a low-resistive electrolyte/paper system that contributes to the low ESR. In addition, these capacitors have a cathode construction system that consists of an all-welded design with tinned copper wire leads connecting the negative pole to the case of the capacitor. Other features of these KEMET PEG130 capacitors include long operational life (up to 160,000 hours at +80°C), capacitance as high as 6300µF, and voltage up to 63VDC.

Features

  • Next-generation high-performance axial series
  • Up to 160,000 hours at +80°C of operation life
  • Minimal heat generation
  • Low ESR electrolyte/paper system
  • Capacitance range: 900µF to 6300µF
  • Available voltages: 25VDC, 40VDC, and 63VDC
  • Operating temperature range: -40°C to +105°

Applications

  • LED/lamp power supplies
  • Automotive
  • Low-voltage power electronics
Veröffentlichungsdatum: 2014-07-03 | Aktualisiert: 2024-11-05