Kinetic Technologies KTS1897BEIAD-MMEV01 Evaluation Kit

Kinetic Technologies KTS1897BEIAD-MMEV01 Evaluation Kit is used to demonstrate and evaluate the functionality, performance, and PCB layout of the KTS1897 and KTS1289. The kit includes a fully assembled and tested PCB with the KTS1897 and KTS1289 IC installed. The KTS1897 device is a USB VBUS safety-management load switch for up to 182W current-sink input in 28V EPR systems. The input operating range is 3V to 33V with VBUS withstand up to 39VDC and VSYS up to 35VDC. The KTS1289 is a flat-clamp mini TVS that provides high-voltage surge and ESD protection. The Kinetic Technologies KTS1897BEIAD-MMEV01 Evaluation Board has power and signal I/O connections with an array of test points for signal observation.

Features

  • Demonstrates and evaluates the KTS1897 and KTS1289 functionality, performance, and PCB layout
  • Includes a fully assembled and tested PCB with the KTS1897 and KTS1289 IC installed
  • Input operating range is 3V to 33V
  • Includes power and signal I/O connections
  • An array of test points for signal observation is available

Applications

  • Notebooks, gaming PCs
  • Mini desktop PCs, docking stations, monitors

Kit Contents

  • KTS1897 (+KTS1289) EVAL fully assembled PCB
  • Two red/black pairs of XT30-to-Banana power cables
  • Anti-static bag
  • Quick Start Guide, printed 1 page (A4 or US Letter)
  • EVAL Kit box

Required Equipment

  • Bench power supply
    • For VBUS – 5V/9V/15V/20V/28V/32V and 0.5A/1.5A/3A/5A, as needed for the intended application
    • For testing over-voltage protection and withstand voltage, a 35V adjustable bench power supply is preferred.
  • Digital multimeter (one or more), used to measure input/output voltages and currents
    • Bench Power Supply (optional)
    • For VIO of 1.5V to 5V, low current
    • Needed for shutdown mode (EN = L)
  • Oscilloscope for dynamic testing of voltages (and currents with a current probe, if available)(optional)
  • Load for either an eLoad, power resistors, or an actual system load (optional)
  • Additional digital multimeters (optional)
Veröffentlichungsdatum: 2026-06-23 | Aktualisiert: 2026-06-30