KUNBUS RevPi Core Base Modules
KUNBUS RevPi Core Base Modules feature 96mm x 22.5mm x 110.5mm dimensions and two PiBridge connectors. The two PiBridge connectors enable the RevPi Core to be upgraded with up to 10 expansion modules, and these base modules are equipped with the Raspberry Pi Compute Module 4S or Compute Module 3+. The real-time clock (RTC) with 24-hour buffering ensures that these devices always know what time it is, even during a power failure. KUNBUS RevPi Core Base Modules include three bicolor LEDs, two of which are freely programmable.Features
- Can be upgraded with up to 10 expansion modules
- RTC with 24-hour buffering
Specifications
- Raspberry Pi Compute Module
- Compute module 4S - RevPi Core S/SE
- Compute module 3+ - RevPi Core 3+
- Processor
- Broadcom BCM2711 - quad-core Cortex-A72 - 1.5GHz - RevPi Core S/SE
- Broadcom BCM2837B0 - quad-core Cortex-A53 - 1.2GHz - RevPi Core 3+
- RAM
- 1GB LPDDR4 - RevPi Core S/SE
- 1GB LPDDR2 - RevPi Core 3+
- Up to 32GB memory
- No WLAN
- One RJ45 10/100MBit/s Ethernet
- One micro-USB
- Two PiBridge system buses
- HDMI
- One micro HDMI socket 2.0a (4K) - RevPi Core S/SE
- One micro HDMI socket 1.3a (FHD) - RevPi Core 3+
- Three bi-color LEDs, two of them freely programmable
- Double-layer capacitor RTC buffer
- 96mm x 22.5mm x 110.5mm dimensions
- -25°C to +55°C operating temperature range
Datasheets
Veröffentlichungsdatum: 2024-05-20
| Aktualisiert: 2024-06-26