Laird 0077 Slot-Mount Gaskets

Laird 0077 Slot-Mount Gaskets are designed for use in various slotted applications, including grounding and shielding. These gaskets offer an easy and cost-effective installation because fasteners and adhesives are unnecessary. The gaskets are easily installed using slots where bi-directional movement is required. Designers install the part into one slot and snap it into the second slot or over the edge of the frame. The bidirectional wiping and compression action accommodate a wide variety of designs. The components are available in a choice of finishes. Laird 0077 Slot-Mount Gaskets are ideal for electronic enclosure applications such as front-panel handles, chassis covers, plug-in units, backplanes, and subrack assemblies.

Features

  • Designed for use in wide variety of slotted applications
  • Easy and cost-effective installation; fasteners and adhesives not required
  • Bidirectional wiping and compression action accommodate variety of designs
  • Available in choice of finishes

Applications

  • Grounding and shielding in electronic enclosure applications
    • Front-panel handles
    • Chassis covers
    • Plug-in units
    • Backplanes
    • Subrack assemblies
Veröffentlichungsdatum: 2020-07-09 | Aktualisiert: 2026-07-08