M5Stack BASIC v2.7 IoT Controller
M5Stack BASIC v2.7 IoT Controller adopts Espressif ESP32 chipset, equipped with two low-power Xtensa® 32-bit LX6 microprocessors. This cost-effective controller offers a built-in 16MB flash, speaker, 2-inch full-color HD IPS display panel, and other peripherals. The BASIC v2.7 IoT controller's full coverage housing ensures stability in circuits, even in complex industrial applications. This controller's internal provides various interface resources such as (I2C/UART/ADC/DAC/SPI) and 15x10 pins, which are developable. The BASIC v2.7 IoT controller features a 16MB flash, integrated full-color high-definition IPS display panel, and various hardware peripherals. This controller operates at a 5V supply voltage. The BASIC v2.7 IoT controller is ideally used in IoT controllers, DIY creator works, and smart home control.Features
- Based on ESP32 development
- 16MB flash
- High productization
- Low code development
- High integration
- Strong expandability
- Integrated full-color high-definition IPS display panel and a variety of hardware peripherals
- Rich resources interface, compatible with M5Stack stacking modules and sensors, and highly expandable
- Use M5CORE BOTTOM base built-in lithium battery and 15x IO leads
- Compatible with multi-platform development:
- UIFlow
- MicroPython
- Arduino
- .NET nano Framework
Specifications
- 5V supply voltage
- 54mm x 54mm x 18mm dimension
- 16MB flash
- 110mAh @ 3.7V battery
Kit Contents
- 1x BASIC
- 10x dupont line
- 1x Type-C USB (20cm)
- 1x manual
- 1x sticker
Applications
- IoT controller
- DIY creator works
- Smart home control
Veröffentlichungsdatum: 2023-08-29
| Aktualisiert: 2023-10-10