Micro Commercial Components (MCC) BZX584C 200mW Zener Diodes
Micro Commercial Components (MCC) BZX584C 200mW Zener Diodes are designed to offer improved thermal performance at up to 150°C operating junction temperature. These diodes are housed in a SOD-523 package and are capable of managing power dissipation effectively. The BZX584C diodes feature a 2V to 47V voltage range and Surface-Mount (SMD) mounting type. These diodes are ideal for applications that require voltage regulation and overvoltage protection.Features
- Delivers superior thermal performance at operating junction temperature up to 150°C
- 2V to 47V voltage range
- Dual zeners in a common anode configuration
- 200mW power dissipation
- Comes in a compact SOD-523 package
- Manages power dissipation effectively
- Ensures consistent operation across a range of temperatures and voltages
- Epoxy meets UL 94V-0 flammability rating
- Moisture Sensitivity Level 1 (MSL 1)
- Halogen-free and lead-free
Applications
- Basic voltage regulation
- Overvoltage protection
SOD-523 Dimension Diagram
Veröffentlichungsdatum: 2025-04-21
| Aktualisiert: 2025-06-02