Melexis Arcminaxis© MLX90384 Sensors

Melexis Arcminaxis© MLX90384 Sensors comprise a four-component set for a high-accuracy magnetic encoder solution. The first component, a sensor chip with two monolithic magnetic position sensor ICs, each incorporates a Triaxis® Hall magnetic front end, an analog-to-digital converter, hardware for high-speed signal conditioning, and a 10MHz high-speed SPI interface. The ICs are formatted to be sensitive to a first magnetic flux density component parallel to the chip plane and a second component perpendicular to the chip. The second component is a Vernier-type magnet with two tracks of eight and seven pole pairs. The MLX90384 sensor chip measures both tracks' axial and tangential magnetic components. It transmits this information to a microcontroller, which generates the accurate angular position and speed, and the counted turnout of this information. The third part is a precompiled software package for an STM32.

The Melexis MLX90384 magnet used in the MLX90384 encoder system is a Vernier-type magnet with two tracks. It is made of ferrite material with a temperature coefficient of about -2000ppm/K for the magnetic field strength.

Melexis offers the magnet in the following two versions:
•  MLXMAGNT-VER-001-TR Magnet ring set to be mounted into a holder (maximum flexibility)
•  MLXMAGNT-VER-002-TR Overmolded magnet with brass bushing for direct mounting on a ∅6mm shaft

Features

  • Arcminaxis technology combines multi-axis sensing with Vernier technology
  • Reduces the complexity and effort involved in assembling robotic joints
  • Pitch-independent, one IC fits various magnets
  • Large air gap sensor to a magnet (1.5mm nominal)
  • Resolution up to 18-bits
  • Generous magnet-sensor placement tolerance of ±0.5mm
  • Triaxis hall technology
  • Communication via a fast SPI interface
  • TSSOP-16 sensor package RoHS compliant
  • 3.3V supply
  • Temperature range of -20°C to +85°C

Applications

  • Absolute rotary position sensor
  • High-accuracy encoder
  • Robotic joint encoder
  • E-mobility
  • Industrial motors
Infographic - Melexis Arcminaxis© MLX90384 Sensors
Melexis Arcminaxis© MLX90384 Sensors
Chart - Melexis Arcminaxis© MLX90384 Sensors

Videos

Veröffentlichungsdatum: 2025-04-29 | Aktualisiert: 2025-12-16