Mikroe DAC 16 Click

Mikroe DAC 16 Click is a compact add-on board for precise voltage and current output. The Mikroe DAC 16 Click features the Texas Instruments DAC63204-Q1 12-bit automotive-qualified DAC. The click provides four configurable output channels with adjustable voltage gains and selectable current ranges from ±25μA to ±250μA. It supports internal and external voltage references and includes a Hi-Z power-down mode for protection. The board communicates with the host MCU via a 4-wire SPI or I2C interface, configurable I2C addresses, and a general-purpose I/O pin. It is ideal for applications requiring precision and supports voltage margining, DC biasing, calibration, and waveform generation.

Features

  • Texas Instruments DAC63204-Q1 quad-channel, buffered digital-to-analog converter (DAC) onboard module
  • 12-bit quad-channel DAC
  • AEC-Q100 qualified
  • Flexible output configuration (gain and current range)
  • Hi-Z power-down modes
  • Multiple reference options
  • Dual communication interfaces
  • Configurable general-purpose I/O pin
  • I2C, SPI interface
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Voltage margining
  • DC biasing and calibration
  • Waveform generation

Overview

Mikroe DAC 16 Click
Veröffentlichungsdatum: 2024-10-30 | Aktualisiert: 2024-11-08