Mikroe DC Motor 20 Click
Mikroe DC Motor 20 Click features the Toshiba Semiconductor TC78H651AFNG dual H-bridge driver for one or two DC brushed motors. It incorporates DMOS with low ON resistance in output transistors. The Forward/Reverse/Stop mode can be selected according to the state of its input control signals routed to the GPIO pins of the mikroBUS™ socket. It has a wide operating voltage range of 1.8V to 7.5V with an output current capacity of 2A maximum.Features
- On-board modules
- Toshiba Semiconductor TC78H651AFNG dual H-bridge driver for one or two DC brushed motors
- Low power consumption
- Dual bridge driver
- High drive capability
- Low voltage drive
- Low-on resistance
- Selectable motor operation
- Built-in standby and protection features
- GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Driving DC brushed motors and stepping motors for low voltage equipment
Overview
Veröffentlichungsdatum: 2021-11-29
| Aktualisiert: 2022-03-11