Mikroe LED Driver 12 Click
Mikroe LED Driver 12 Click features the NXP Semiconductors PCA9532 16-bit I2C-configurable I/O expander optimized for dimming LEDs. The PCA9532 offers high efficiency, supporting up to 16 LED channels. It delivers a maximum of up to 25mA of LED current per channel. It contains an internal oscillator with two user-programmable blink rates and duty cycles coupled to the output PWM. Any bits not used for controlling the LEDs can be used for GPIO expansion, which provides a simple solution when additional I/O is needed for some sensors, push-buttons, or alarm monitoring.Features
- On-board modules
- NXP Semiconductors PCA9532 16-bit I2C-configurable LED dimmer
- Low power consumption
- 16 channels
- ON/OFF LED channels control
- Two selectable fully programmable blink rates
- Supports hot insertion
- Drive LEDs to 25mA
- I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Color mixing and backlight application for amusement products
- LED status signalization
- Home automation projects
Overview
Veröffentlichungsdatum: 2022-03-17
| Aktualisiert: 2022-03-22