Mikroe Piezo Accel Click

Mikroe Piezo Accel Click contains an acceleration sensor based on PE technology. The board features the TE Connectivity 820M1-0025 piezoelectric accelerometer designed for embedded condition monitoring and preventive maintenance applications. This accelerometer features a stable piezoceramic crystal sealed in a fully hermetic LCC package available in a range from ±25g with a flat frequency response up to 15kHz.

Features

  • Low power consumption
  • Analog, SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Condition monitoring applications

Overview

Mikroe Piezo Accel Click
Veröffentlichungsdatum: 2021-06-21 | Aktualisiert: 2022-03-11