Mikroe mikromedia™ Development Boards for STM32
Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow the development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.The mikromedia for STM32® M3 development system comes with the STM32F207VGT6 microcontroller. This high-performance 32-bit microcontroller with its integrated modules, in combination with other onboard modules, is ideal for multimedia applications.
The mikromedia for STM32® M4 development system comes with the STM32F407VGT6 microcontroller, which can deliver even more processing power. With up to 168MHz operation, this 32-bit microcontroller with other onboard modules is a perfect choice for performance-demanding applications.
Features
- Connection pads
- TFT 320x240 display
- USB MINI-B connector
- Charge indication LED
- LI-Polymer battery connector
- 3.5mm headphone connector
- Power supply regulator
- Crystal oscillator
- VS1053 stereo mp3 coder/decoder
- RESET button
- STM32F207VGT6 or STM32F407VGT6 microcontroller
- Accelerometer
- Serial Flash memory
- microSD card slot
- Power indication LED
- JTAG/SWD programmer connector
Specifications
- Power supply Via USB cable (5V DC)
- Power consumption 46.5mA with erased MCU (when on-board modules are inactive)
- Board dimensions 81.2mm x 60.5mm (3.19" x 2.38")
Veröffentlichungsdatum: 2012-05-29
| Aktualisiert: 2022-03-11