Molex Picoflex Ribbon-Cable Connectors
Molex Picoflex Ribbon-Cable Connectors provide high power and signal in a space-saving, robust, and reliable package for a diverse range of wire-to-board applications. These connectors are ideal for applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Ribbon-Cable Connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations. Molex Picoflex Ribbon-Cable Connectors have been expanded to include 1.27mm reverse footprint vertical SMT headers.Features
- High-profile polarizing peg
- Avoids mis-mating of the header and receptacle
- Available with Tin (Sn) or Palladium Nickel (PdNi) + Gold (Au) flash plated contacts
- Cost-effective plating solutions for varies applications
- High temperature housing materials
- Compatible with RoHS lead-free reflow soldering processes up to +260°C
- Reverse PCB footprint SMT headers
- Provides second source on existing customer BOMs without the need for PCB re-design
Specifications
- Electrical
- 240V voltage rating
- 1.2A current
- 15mΩ contact resistance
- 750VAC dielectric withstanding voltage
- 1000V min. insulation resistance
- Mechanical
- 1.1N per circuit contact resistance force
- 7N contact retention to housing
- Tin = 1.7 N; PdNi + Au flash = 1.5N insertion force to PCB
- 0.25N per circuit unmating force
- Durability
- Tin = 30 cycles
- PdNi + Au flash = 100 cycles
- -40°C to +105°C operating temperature range
Applications
- Industrial
- Solar
- Weighing systems
- Heating systems
- Security devices
- Access controls
- Industrial lighting
- Advertising displays
- Power supplies
- Automotive
- Car Stereo systems
- Navigation systems
- In-car entertainment
- Dashboard applications
- Air-conditioning units
- Medical
- Portable heart monitor
- Patient monitor
- Blood analyzers/testers
- Testers
- Multimedia
- CD players
- LCD projector
- Satellite receivers
- Televisions and set top boxes
- Consumer
- Office equipment
- Vending machines
- Smart card reader
- Home appliances
Videos
Veröffentlichungsdatum: 2009-11-02
| Aktualisiert: 2023-02-16