Monolithic Power Systems (MPS) EVBL4572-QB-00A Evaluation Board

Monolithic Power Systems (MPS) EVBL4572-QB-00A Evaluation Board is a demonstration and development platform for the MP4572 Switching Voltage Regulator. The MP4572 provides up to 2A of continuous output current (IOUT) with peak current control for excellent transient response. The wide 4.5V to 60V input voltage(VIN) range accommodates a variety of step-down applications in an automotive input environment. A low 2μA shutdown mode quiescent current (IQ) makes the MP4572 ideal for battery-powered applications. The MP4572 integrates internal high-side and low-side power MOSFETs (HS-FETs and LS-FETs, respectively) for high efficiency without an external Schottky diode.

The Monolithic Power Systems (MPS) EVBL4572-QB-00A Evaluation Board features a pre-installed MP4572 in a compact QFN-12 package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Features

  • MP4572 Switching Voltage Regulator
  • 5V to 60V input voltage (VIN)
  • 5V output voltage (VOUT)
  • 2A output current (IOUT)
  • 6.35cm x 6.35cm x 1.3cm PCB

Board Layout

Monolithic Power Systems (MPS) EVBL4572-QB-00A Evaluation Board
Veröffentlichungsdatum: 2022-04-15 | Aktualisiert: 2022-05-04