Mpression 24V Output Isolated AC/DC Board with LT8315
Mpression 24V Output Isolated AC/DC Board is designed to develop industrial control applications and features an LT8315 isolated flyback converter IC from Analog Devices. In drive systems designs, it is common for power to be supplied to motors and control boards through a high-capacity AC/DC isolated power supply. Mpression 24V Output Isolated AC/DC Board can be referenced in system designs to prevent effects on control boards, stemming from issues on other motor-related circuitry with a separate power supply.Features
- High voltage flyback converter with integrated 630V/300mA switch
- Operates with 18V to 560V input range
- Supplies maximum of 15W
- Sampling isolated output voltage directly from primary-side flyback waveform
- Regulates output voltage without tertiary winding and optoisolator
- Quasi-resonant boundary mode operation improves load regulation, reduces transformer size, and maintains high efficiency
Specifications
- 90VAC to 265VAC input voltage
- 24V output voltage
- 140mA output current
Veröffentlichungsdatum: 2020-12-03
| Aktualisiert: 2024-12-15