NEUTRIK A Series XLR Connectors
NEUTRIK A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of NEUTRIK's XLR connectors. Newly designed tulip-type female contact is available on 3-pin versions, while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.Features
- Smallest XLR receptacles, highest packing density
- Plastic housing
- Polished contact areas and hard gold plating
- UL 94V-0 or UL 94HB flammability
Featured Product
View Results ( 45 ) Page
| Teilnummer | Datenblatt | Beschreibung | Anzahl der Positionen | Montageart | Montage | Nennstrom | Anschlussart |
|---|---|---|---|---|---|---|---|
| NC5FAV-SW | ![]() |
XLR-Anschlüsse Recpt A-SW 5 pin F PCBV pin1/grd sep | 5 Position | PCB Mount | Solder Pin | 3 A | Female |
| NE8FAV-C5 | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder RECP CAT5e A series PCBV, 24mm FP to PCB | 8 Position | Flange Mount | Solder | 1.5 A | Jack (Female) |
| SFAV | ![]() |
XLR-Anschlüsse RUBBER FRAME VERTICL A/AA/B/BA SERIES | |||||
| NC3FAHL1 | ![]() |
XLR-Anschlüsse 3P RECPT HORZ lateral left PCB Mnt | 3 Position | PCB Mount | Solder Pin | 6 A | Female |
| NE8FAV-YK | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder ANEL MT RECEPT IDC KRONE TERMINALS | Flange Mount | IDC | 1.5 A | Jack (Female) | |
| RRE8F-A-000-0 | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder REAN Receptacle - A series - Ethernet Cat 5e, PCBH | PCB Mount | 1.5 A | Jack (Female) | ||
| NC3MAH | ![]() |
XLR-Anschlüsse 3C MALE PCB RECEPTACLE | 3 Position | PCB Mount | Solder Pin | 6 A | Male |
| NE8FDP-TOP | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder CAT5 D PCB Panel Mnt Rcpt Nickel TOP | Flange Mount | Solder | 1.5 A | Jack (Female) | |
| NC3FAH | ![]() |
XLR-Anschlüsse 3C FEMALE RECP horz PCB Mnt | 3 Position | PCB Mount | Solder Pin | 6 A | Female |
| NC3FAH2-0 | ![]() |
XLR-Anschlüsse XLR 3P F/M CONN | 3 Position | PCB Mount | Solder Pin | 6 A | Female |
Veröffentlichungsdatum: 2017-08-07
| Aktualisiert: 2024-05-07