New Age Enclosures S-261714 Vented Plastic Enclosure
New Age Enclosures S-261714 is a vented ABS plastic enclosure that comes in both black and white. The vents on the enclosure allow for passive cooling, making them effective for heat-generating components such as power supplies, transformers, or port converters. New Age Enclosures S-261714 cases are made of injection molded ABS 94HB, making it both durable and RoHS compliant. The entire enclosure assembles using a single screw, reducing the labor required for assembling products utilizing the enclosure.Features
- Black or White ABS 94HB
- RoHS compliant plastic
- 2.5" x 1.7" x 1.4"
- Venting holes for airflow
- Single-screw assembly
Applications
- Power supplies
- Transformers
- Port converters
- Heat-generating components
Veröffentlichungsdatum: 2021-05-24
| Aktualisiert: 2022-03-11