Newhaven Display Standard TN TFT Displays

Newhaven Display Standard TN TFT Displays are widely adopted due to simplicity, fast response times, and an economical cost structure. These displays use TN technology, which twists liquid crystal molecules to control light transmission, and are suitable for applications with controlled viewing conditions. The standard Twisted Nematic (TN) TFT displays deliver consistent full-color visuals and are available in sizes ranging from 1.8" to 7". These modules feature wide operating temperatures from -20°C to 70°C and 12:00 or 6:00 viewing angles. The standard TN TFT displays offer low power consumption and remain highly reliable in fixed‑orientation designs. Typical applications include consumer electronics, industrial control panels, test equipment, and cost‑sensitive embedded systems.

Features

  • Simplicity and fast response times
  • Economical cost structure
  • Consistent full-color visuals
  • 1.8" to 7.0" available size range
  • -20°C to 70°C operating temperature range
  • 12:00 or 6:00 viewing angles
  • Designed for smooth full-motion graphics
  • Low power consumption
  • Highly reliable in fixed‑orientation designs

Applications

  • Consumer electronics
  • Industrial control panels
  • Test equipment
  • Cost‑sensitive embedded systems
Veröffentlichungsdatum: 2026-04-14 | Aktualisiert: 2026-04-21