Nisshinbo NLx333 Operational Amplifiers

Nisshinbo NLx333 Operational Amplifiers Single and dual rail-to-rail input and output single supply OpAmp. These amplifiers feature a 10μV maximum low offset voltage, zero-drift over temperature (0.01μV/°C), and low supply current. The NLx333 operational amplifiers operate from a 2.1V to 5.5V supply range and -40°C to 125°C temperature range. These amplifiers include an integrated EMI filter to reduce malfunctions caused by RF noise from mobile phones and other wireless devices. The NLx333 operational amplifiers are available in a 5-pin SOT-23, 5-pin SC-88A, 8-pin VSP, and EMP package. Typical applications include battery-powered equipment sensor interface, temperature sensors, and current sensing amplifier.

Features

  • 2.1V to 5.5V rail-to-rail input and output supply voltage range
  • 10μV maximum low offset voltage
  • 0.01μV/°C zero-drift over temperature
  • 30pA input bias current
  • 260kHz gain bandwidth product
  • 0.11V/μs slew rate
  • 60nV/√Hz equivalent input noise voltage
  • Integrated EMI filter
  • No phase-reversal
  • CMOS architecture
  • Package:
    • SOT-23-5-DC (NL0333)
    • SC-88A-DB (NL1333)
    • VSP-8-AF, EMP-8-AN (NL2333)

Applications

  • Battery-powered equipment
  • Sensor interface
  • Temperature sensors
  • Current sensing amplifier

Block Diagram

Block Diagram - Nisshinbo NLx333 Operational Amplifiers

Precision Characteristics

Performance Graph - Nisshinbo NLx333 Operational Amplifiers
Veröffentlichungsdatum: 2025-07-02 | Aktualisiert: 2025-07-17