Nisshinbo NJG1801BKGC-A Ultra-Wideband SPDT RF-Switch

Nisshinbo NJG1801BKGC-A Ultra-Wideband SPDT RF-Switch is intended for Wi-Fi®, BLUETOOTH®, and UWB applications. The NJG1801BKGC-A Switch delivers low insertion loss and high isolation, up to 8.5GHz. The Nisshinbo NJG1801BKGC-A Automotive SPDT Switch is packaged in an ESON6-GC wettable flank structure that corresponds to the Automated Optical Inspection (AOI) standard.

Features

  • AEC-Q100
  • Low insertion loss and high isolation
  • Optimized for automated optical inspection
  • Package with wettable flanks

Applications

  • 802.11 a/b/g/n/ac/ax and BT networks
  • UWB (ultra-wide band)
  • RKE
  • General purpose switching

Specifications

  • AEC-Q100 grade 1 qualified
  • Control voltage VCTL(H) = 3.0V typ.
  • Low insertion loss
    • 0.35dB typ. at f = 0.3GHz to 2.5GHz
    • 0.45dB typ. at f = 4.9GHz to 5.9GHz
    • 0.60dB typ. at f = 8.5GHz
  • High isolation
    • 28dB typ. at f = 0.3GHz to 2.5GHz
    • 27dB typ. at f = 4.9GHz to 5.9GHz
    • 18dB typ. at f = 8.5GHz
  • P-1dB = +31dBm typ. at f = 0.3GHz, 2.5GHz, 5.9GHz
  • Wide operating temperature -40°C to +125°C
  • Package with wettable flank ESON6-GC (1.6mm x 1.6mm x 0.78mm typ., pin pitch 0.5mm)
  • RoHS-compliant and Halogen Free, MSL1

Block Diagram

Block Diagram - Nisshinbo NJG1801BKGC-A Ultra-Wideband SPDT RF-Switch
Veröffentlichungsdatum: 2021-04-19 | Aktualisiert: 2025-08-26