NKK Switches M Series Rotary Switches
NKK M Series Rotary Switches feature a positive detent mechanism for distinct feel and audible feedback. These switches achieve high contact reliability by self-cleaning contact mechanisms. The M series rotary switches incorporate metal bushing and housing construction, which increases durability. These switches consist of an adjustable stopper plate that allows 2–12 position settings. The M series rotary switches offer 250mA @125VAC electrical capacity. These switches operate from -10°C to 70°C temperature range. The M series rotary switches meet IP67 of IEC 60529 specifications. Typical applications include construction equipment, hospitality and restaurant transportation, medical equipment, machine tooling, and marine equipment.Features
- Positive detent mechanism for distinct feel and audible feedback
- Metal bushing and housing construction increases durability
- Adjustable stopper plate allows 2–12 position settings
- High contact reliability achieved by the self-cleaning contact mechanism
- Meets IP67 of IEC 60529 specifications
Specifications
- 250mA @125VAC electrical capacity
- 10mΩ maximum contact resistance
- 100MΩ minimum @500VDC insulation resistance
- 1,000VAC minimum dielectric strength
- Mechanical Life:
- 30,000 operations minimum
- Electrical Life:
- 10,000 operations minimum
- 0.02Nm to 0.07Nm operating torque range
- -10°C to 70°C operating temperature range
Applications
- Construction equipment
- Hospitality and restaurant transportation
- Medical equipment
- Machine tooling
- Marine equipment
Typical Switch Dimensions
Veröffentlichungsdatum: 2024-06-05
| Aktualisiert: 2024-06-27