Ohmite Heat Sinkable Resistors
Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.Featured Resistors
Ohmite AP High-Power Resistors
RoHs-compliant resistor package designed for high frequency emitter circuits.
Ohmite BA Aluminum Cased Resistors
Offers heatsink capability and multiple wattages up to 1KW.
Ohmite IS Ultra-Low Profile Power Resistors
Offers a rugged design and high power up to 270W.
Ohmite TAP600 Heat Sinkable Planar Resistors
Deliver 600W of reliable power and are designed for liquid or air-cooled heat sink systems.
Ohmite TAP650 Heat Sinkable Planar Resistors
650W of power dissipation with proper heat sinking, high insulation resistance/dielectric strength.
Ohmite TAP800 800W Heat Sinkable Planar Resistor
Dissipates 800W when used with a liquid or air-cooled heat sink system.
Ohmite TAP2000 Serien Planare wärmeableitbare Widerstände
Bietet 2000W Dauerleistung mit geringer Induktivität.
Ohmite TCH35 Thick Film 35W Power Resistors
TO220 packaged devices that provide 35W of steady-state power when used in heat sink applications.
Ohmite TDH 35W DPAK SMD Thick Film Power Resistors
Resistance range from 0.05Ω to 10KΩ and an operating temperature range up to +150°C.
Ohmite TGH SOT227 Package Thick Film Power Resistors
Ideally suited for high frequency and pulse-load applications.
Ohmite TGHE 100W Heat Sinkable Resistors
Thick-film resistors offer 100W of power dissipation & are suitable for lower-power applications.
Ohmite TGHG Serien exakte Strommesswiderstände
Ohmite TL Modular Heat Sinkable Power Resistors
Includes resistance range 0.3Ω to 4MΩ and power range of 27W to 275W.
Ohmite WFH Aluminum Housed Wirewound Power Resistors
Offers a power rating from 90W to 330W, resistance range from 0.22Ω to 39KΩ, & custom wire lengths.
Ohmite Metalohm Wirewound Radial Terminal Resistors
Have an all welded, high surge construction and ohmic range from 0.05K to 100K.
Ohmite 100W TO-247 Thick Film Power Resistor
Low ohmic value and non-inductive design for high frequency and pulse loading applications.
Ohmite 89 Metal-Mite® Axial Terminal Wirewound Resistors
Have molded construction and metal housing that provides heatsink capability.
- Ohmite