Omron Electronics G8PC PCB Power Relays
Omron Electronics G8PC PCB Power Relays are designed for automotive and AC applications and enable high-density designs and space saving on the PCB. These Omron power relays are compatible with three-phase 22kW on-board chargers (OBCs) and small mobility chargers (up to 277VAC, 32A). The G8PC is flow soldering compliant and features a single-pole double-throw (SPDT) contact structure that ensures isolation between circuits.
Features
- Enables high-density designs and space saving on the PCB
- Compatible with three-phase 22kW OBCs and small mobility (Up to 277VAC, 32A)
- SPDT contact structure ensures isolation between circuits
- Flow soldering compliant
Applications
- Automotive
- EV OBCs
- Small mobility chargers in construction and agricultural machines
- AC power carrying and switching
Specifications
- 12VDC rated coil voltage
- 53.3mA rated coil current
- 225Ω coil resistance
- 640mW rated power consumption
- 1A to 32A switching current
Dimensions
Veröffentlichungsdatum: 2026-06-09
| Aktualisiert: 2026-06-09