onsemi Cloud-Leistungsmanagement-Lösungen

Die Cloud-Leistungsmanagement-Lösungen von onsemi steigern den Wirkungsgrad, während gleichzeitig das Systemdesign vereinfacht, der Platzbedarf des Boards reduziert, die Zuverlässigkeit verbessert und die Markteinführung verkürzt wird. Da die weltweite Nachfrage nach Energie bis 2030 um 35 % bis 40 % zunehmen wird, werden die wichtigsten Industrieprodukte von onsemi mit einer Kälteeffizienz betrieben, um den täglichen Energieverbrauch zu senken.

onsemi plays a key role in this evolving ecosystem, delivering advanced power, sensing, and control technologies that support the full power conversion chain—from grid‑connected front ends to high‑density point‑of‑load architectures. With deep expertise in high‑voltage, high‑efficiency, and high‑reliability solutions, onsemi helps cloud and data center designers meet increasing demands for power density, energy efficiency, and scalability.

Industry forecasts point to strong, sustained growth across cloud and data center power systems, with the power supply market expanding at over 30% CAGR through the end of the decade. This growth is fueled by hyperscale and colocation deployments, high‑performance computing (HPC), AI training and inference, and the continued electrification of digital services worldwide, driving greater reliance on robust, efficient semiconductor solutions at every level of the data center power architecture.

Applikationen

  • Video streaming
  • Multiplayer gaming
  • Content uploads
  • Corporate services

Generic Block Diagram

Blockdiagramm - onsemi Cloud-Leistungsmanagement-Lösungen

Blockdiagramm

Blockdiagramm - onsemi Cloud-Leistungsmanagement-Lösungen

Videos

NCP13994AEDR2G High Performance Current Mode Resonant Controller with Integrated High-Voltage Driver

FD5001MNTXG VR13/14 Digital Multiphase Controller with PMBus

FDMF5049 Smart Power Stage (SPS) Module with Integrated Current and Temperature Monitors

NCP1077STBT3G High-Voltage Switcher for Low Power Offline SMPS

NRTS6100TFSTAG Schottky Barrier Rectifier, Trench-based, High Performance

Types

Tabelle - onsemi Cloud-Leistungsmanagement-Lösungen

Infographic

Infografik - onsemi Cloud-Leistungsmanagement-Lösungen
Veröffentlichungsdatum: 2019-08-27 | Aktualisiert: 2026-04-21