Optek / TT Electronics OPI1268S High-Voltage, High-Speed Opto-Isolator

Optek / TT Electronics OPI1268S High-Voltage, High-Speed Opto-Isolator offers a digital output that is capable of high speed data transmission. The input of this opto-isolator consists of a high-efficiency GaAlAs LED with a peak wavelength of 850nm, which is optically coupled to the output optical IC. A photodiode in the output IC detects the incoming modulated light and converts it to a proportionate current. This current is fed into a high gain linear amplifier which is temperature, current, and voltage compensated. The result is a highly stable digital output with an open collector inverter configuration. This Optek High Voltage, High Speed Opto-Isolator produces DC and AC voltage isolation between the input and output circuitry while providing TTL signal integrity.

Specifications

  • 20kV isolation
  • 30kV/μS dv/dt immunity
  • 2Mb/s transfer rate
  • tPHL-tPLH ≤ 50ns
  • Creepage path: 24mm
  • TTL compatible
  • 6 Axis / 10GRMS load rating
  • Certifications
    • UL File # E58730
    • Vde File #40031798
    • IECEx BAS 11.0123u (EN60079-D:2009|EN60079-11:2011)
    • IP65 rated

Applications

  • Transportation systems
  • PC board power systems
  • Hybrid vehicle systems
  • Medical systems
  • Control systems

Package Outline

Mechanical Drawing - Optek / TT Electronics OPI1268S High-Voltage, High-Speed Opto-Isolator
View Results ( 2 ) Page
Teilnummer Datenblatt Minimale Betriebstemperatur Maximale Betriebstemperatur Art der Ausgabe Isolierungsspannung
OPI1268 OPI1268 Datenblatt - 40 C + 100 C Open Collector 16000 Vrms
OPI1268S OPI1268S Datenblatt - 50 C + 100 C Open Collector 20000 Vrms
Veröffentlichungsdatum: 2011-12-02 | Aktualisiert: 2022-03-11