OTTO Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

The OTTO joystick lineup also offers a full-sized version, the JHM Hall-effect joystick with a shorter, behind-panel depth for installation in shallower spaces. The industrial JHM joysticks can be ordered with numerous grip and handle options. One such option is the G3-D, which can include a pushbutton, a rocker on top, and/or an operator presence switch. Additional handle styles feature a rocker on one side and five or seven buttons on the other. Various gating and output options are also available.

Applications

  • Construction
  • Agriculture
  • Material handling
  • Mining
  • Forestry
  • Utilities
  • Industrial control
  • Heavy equipment
Veröffentlichungsdatum: 2026-07-20 | Aktualisiert: 2026-08-11