Panasonic Industry EEU-TP Radial Aluminum Electrolytic Capacitor
Panasonic Radial EEU-TP Series Aluminum Electrolytic Capacitors offer a small case size and have endurance up to 2000 hours at 135°C. Panasonic EEU-TP Radial Aluminum Electrolytic Capacitor's endurance at 125°C is more than double, up to 5000 hours, and features high endurance in extreme temperatures.
Features
- -40°C to +135°C Operating temperature range
- 25 to 35VDC Rated voltage range
- 100μF to 5100μF Rated capacitance range
- Down to just 16mΩ (20°C/100kHz) ESR
- 125°C 2000 to 5000 Hours (135° 1000 hours to 2000 hours) endurance
- Smaller case size
- Lower ESR
- Up to 30% more capacitance
- 20~40% higher ripple current
- RoHS directive compliant
Applications
- Electric power steering
- Power supplies
- Transportation
- Alternative energy
- Telecommunication
- Industrial
Dimensions (mm)
Veröffentlichungsdatum: 2011-11-03
| Aktualisiert: 2026-08-13