Panasonic Electronic Components HA SMT Aluminum Electrolytic Capacitors
Panasonic HA Series SMT Aluminum Electrolytic Capacitors offer low impedance and are AEC-Q200 qualified and RoHS directive compliant. The HA Series features a rated voltage range of 6.3VDC to 100VDC, a nominal capacitance range of 1μF to 1500μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I ≤ 0.01CV or 3(μA) after 2 minutes (whichever is greater).Features
- AEC-Q200 compliant
- RoHS compliant
- 6.3V to 100V rated voltage range
- 1µF to 1500µF capacitance range
- ±20% (120Hz / +20℃) capacitance tolerance
- +105°C for 1000 hours endurance rating
Veröffentlichungsdatum: 2016-01-05
| Aktualisiert: 2024-03-12