Panduit LCAX Copper Compression Lugs
Panduit LCAX Copper Compression Lugs with standard barrel type are designed with flexible, extra-flexible, and code-stranded copper conductors. These lugs include an inspection window to ensure full conductor insertion visually. Panduit LCAX lugs are UL listed and CSA certified to 35KV. These one-hole lugs are temperature-rated to +90°C when crimped with crimping tools and dies.Features
- Standard barrel type
- Inspection window to ensure full conductor insertion visually
- Can be used with code conductor and flex conductor class: G, H, I, K, M, and diesel locomotive
- Tin-plated to inhibit corrosion
- Beveled wire entry prevents bent-back strands when inserting conductor into barrel
- UL listed and CSA certified to 35KV
- Temperature-rated to +90°C when crimped with crimping tools and dies
Videos
Additional Resources
Veröffentlichungsdatum: 2024-07-25
| Aktualisiert: 2024-10-16