PANJIT GBU Glass Passivated Bridge Rectifiers

PANJIT GBU Glass Passivated Bridge Rectifiers feature a glass passivated chip junction designed for power applications. The rectifiers support superior thermal conductivity and a low forward voltage drop. The PANJIT GBU rectifiers are ideal for servers, game consoles, computing, and high-efficiency power applications. The devices are housed in a GBU-2 package.

Features

  • Glass passivated chip junction
  • Low forward voltage drop
  • Superior thermal conductivity
  • Lead-free in compliance with EU RoHS 2.0
  • Halogen-free according to IEC 61249 standard

Applications

  • Computing power/desktop power
  • Game console power
  • Server power
  • Air conditioner outdoor power board
  • High power/high-efficiency power
  • Home appliances power board

Specifications

  • GBU2008LV
    • 800V VRRM
    • 20A
  • GBU3510H
    • 1000V VRRM
    • 35A
  • GBU2510H
    • 1000V VRRM
    • 25A
  • 5µA IR
  • 20A to 35A forward current range
  • 0.92V to 1.1V forward voltage
  • 700A or 800A maximum surge current
  • -55°C to +150°C/+175°C operating temperature range
  • GBU-2 package

Typical Application

Application Circuit Diagram - PANJIT GBU Glass Passivated Bridge Rectifiers
Mechanical Drawing - PANJIT GBU Glass Passivated Bridge Rectifiers
Veröffentlichungsdatum: 2023-03-23 | Aktualisiert: 2023-03-27