Parker Chomerics CHO-THERM® 1671 2.6W/m-K Conductive Insulator Pads
Parker Chomerics CHO-THERM® 1671 Conductive Insulator Pads offer high thermal conductivity of 2.6W/m·K and strong dielectric properties with a 4kV breakdown. These high-performance, fiberglass-reinforced thermal interface pads operate over a wide temperature range of -60°C to +200°C and provide a thermal impedance of 0.23°C-in2/W (1.48°C-cm2/W) at 300psi. The 1671 series is designed as an alternative to greased mica insulators between discrete power devices and heat sinks. The dry pads have robust mechanical strength and are available with or without a pressure-sensitive adhesive (PSA) acrylic layer for ease of installation. Parker Chomerics CHO-THERM 1671 Conductive Insulator Pads feature a standard thickness of 0.015" (0.38mm) and a thickness tolerance of ±0.002" (±0.050mm).
Features
- White color
- Silicone material
- Fiberglass-reinforcement carrier
- High thermal conductivity
- Strong dielectric properties
- Robust mechanical strength
- Excellent mechanical strength and puncture resistance
- Available with or without acrylic PSA
- Good thermal properties
- Wide operating range
- Available on continuous rolls for easy peel-and-stick application
- UL recognized V-0 flammability rating
- RoHS compliant
Applications
- Power conversion equipment
- Power supplies and UPS
- Power semiconductors
- Automotive electronics
- Motor and engine controllers
- Televisions and consumer electronics
Specifications
- 0.015" (0.38mm) standard thickness
- ±0.002" (±0.050mm) thickness tolerance
- -60°C to +200°C operating temperature range
- 0.23°C-in2/W (1.48°C-cm2/W) thermal impedance at 300psi (tested without PSA)
- 2.6W/m·K thermal conductivity
- 1.0J/g-K heat capacity
- 250ppm/K coefficient of thermal expansion
- 4000VAC voltage breakdown (dry)
- 1014Ω-cm volume resistivity (dry)
- 3.6 dielectric constant at 1000kHz
- 0.007 dissipation factor at 1000kHz
- 3000psi (20.7MPa) tensile strength
- 400lb/in (70kN/m) tear strength
- 15% elongation
- 80 Shore A hardness
- 1.55 specific gravity
Application Example